Reference Only

10069848-001RLF

Obsolete
I/O Connectors ESATA/USB 2 IN 1 RIGHT ANGLE DIP TYPE

Manufacturer:

Mfr Part:
10069848-001RLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductConnectors
GenderMale / Female
Number of Positions11 Position
Voltage Rating12 VAC
Contact PlatingGold
Mounting StyleThrough Hole
Termination StyleSolder
Mounting AngleRight Angle
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
PackagingReel
ColorBlack
Contact MaterialCopper Alloy
Current Rating1.5 A
FeaturesCompliant with eSATA requirements in Serial ATA Specification, supports Gen 1 (1.5 Gb/s) and Gen 2 (3 Gb/s) data rates
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Insulation Resistance1 GOhms
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?