Reference Only
10067847-011RLF
Memory Card Connectors SD CARD CONNECTOR.
Datasheet
10067847-011RLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | Combination | |
| Number of Contacts | 11 Contact | |
| Number of Rows | 1 Row | |
| Termination Style | Solder | |
| Current Rating | 500 mA | |
| Mounting Style | SMD/SMT | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Height | 2.8 mm | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insertion - Extraction Style | Push-Push | |
| Insulation Resistance | 1 GOhms | |
| Mating Cycles | 12 k | |
| Product Type | Memory Card Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 17 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Contact a Sales Representative
Reel
(Minimum: 9,000 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.86 | $16,740.00 |
Need more?