10064583-201LF Amphenol FCI

10064583-201LF

Obsolete
I/O Connectors

Manufacturer:

Mfr Part:
10064583-201LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductBackplane Power Connectors
Number of Positions72 Position
Contact PlatingGold
Mounting AngleRight Angle
SeriesSoFix
PackagingBulk
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameSOFIX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?