Reference Only

10064555-392220HLF

Obsolete
FFC & FPC Connectors 10064555-392220HLF

Manufacturer:

Mfr Part:
10064555-392220HLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions39 Position
Pitch0.3 mm
Mounting AngleRight Angle
Contact LocationTop Contact
Contact PlatingGold
Current Rating200 mA
SeriesYLL-U
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialCopper Alloy
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance50 MOhms
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating30 V

Export and Environmental Classification

AttributeDescription
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?