Reference Only

10058835-1000LF

Micro TCA Connectors Surface Mount version 076 um Gold plating.

Manufacturer:

Mfr Part:
10058835-1000LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMicro TCA Connectors
ProductConnectors
Number of Positions170 Position
Mounting AngleStraight
Mounting StyleMounting Peg
Contact PlatingGold
Contact MaterialCopper Alloy
Current Rating1 A
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance100 MOhms
PackagingTray
Pitch0.75 mm
Product TypeMicro TCA Connectors
SubcategoryCard Edge Connectors
Voltage Rating80 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,024 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.03$9,246.72
Need more?