Reference Only

10058831-210LF

Micro TCA Connectors Micro-TCA Card Edge Connector Pressfit 170 contacts Matte Tin tail plating

Manufacturer:

Mfr Part:
10058831-210LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMicro TCA Connectors
ProductConnectors
Number of Positions170 Position
Mounting AngleStraight
Mounting StyleMounting Peg
Contact PlatingGold
Contact MaterialCopper Alloy
Current Rating1 A
Housing MaterialLiquid Crystal Polymer (LCP)
PackagingTray
Pitch0.75 mm
Product TypeMicro TCA Connectors
SubcategoryCard Edge Connectors
Voltage Rating12 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?