Reference Only

10054999-N1200BULF

Specialized Cables DENSISHIELD 26AWG 12m TORX SCRW HI SPD

Manufacturer:

Mfr Part:
10054999-N1200BULF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySpecialized Cables
ProductI/O Cables
TypeHigh Speed Serial Cable
Connector End AEyemax 4X
Connector End A Pin Count16 Position
Connector End BEyemax 4X
Connector End B Pin Count16 Position
Cable Length12 m
GenderFemale / Female
Wire Gauge - AWG26 AWG
Current Rating500 mA
SeriesDensiShield
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?