Reference Only
10053870-0050LF
Memory Card Connectors CF EJCT LFT PSHW/GRD HEAD ASSEM TYPE I&II.
Datasheet
10053870-0050LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Memory Card Connectors | |
| Product | Ejectors | |
| Card Type | CompactFlash | |
| Type | I, II | |
| Packaging | Tray | |
| Insertion - Extraction Style | Manual-Push Button Ejector | |
| Latch Color | Black | |
| Product Type | Memory Card Connectors | |
| Subcategory | Memory Connectors & Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,500 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.57 | $2,355.00 | |
| $1.54 | $4,620.00 |
Need more?