Reference Only

10052829-101LF

High Speed / Modular Connectors VS AIRMAX, VERT RECP 72POS, PRESS-FIT

Manufacturer:

Mfr Part:
10052829-101LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions72 Position
Number of Rows12 Row
Pitch2 mm
Termination StylePress Fit
Contact PlatingGold
SeriesAirMax VS
PackagingTray
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
Mounting AngleVertical
OrientationVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameAirmax

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Available Regional Inventory
26,000 available now at ttieurope.com