Reference Only

10052620-4444P00LF

Hard Metric Connectors VS AIRMAX, R/A RECP 4POS, PRESS-FIT.

Manufacturer:

Mfr Part:
10052620-4444P00LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHard Metric Connectors
ProductReceptacles
Number of Rows2 Row
Number of Positions4 Position
Mounting StylePanel
Termination StylePress Fit
Mounting AngleRight Angle
Contact PlatingGold
SeriesAirMax VS
PackagingTube
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
Pitch6 mm
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameAirMax

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,350 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.75$10,462.50
Need more?