Reference Only

10051922-0810EHLF

FFC & FPC Connectors 0.50mm Flex Connector, VLL Series, 8 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Halogen-free & Lead Free Type..

Manufacturer:

Mfr Part:
10051922-0810EHLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
ProductConnectors
Number of Positions8 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationBottom Contact
Contact PlatingGold
Current Rating500 mA
SeriesVLL
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingReel
Actuation TypeZIF
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing ColorBeige
Housing MaterialThermoplastic (TP)
Insulation Resistance100 MOhms
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 VAC/50 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.39$1,755.00
$0.379$3,411.00
Need more?