Reference Only

10045597-109LF

High Speed / Modular Connectors 10.8MM R/A GUIDE SOCKET.

Manufacturer:

Mfr Part:
10045597-109LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Termination StylePress Fit
Contact PlatingChromate
SeriesAirMax VS
PackagingTray
Contact MaterialZinc Alloy
Housing MaterialZinc Alloy
Mounting AngleRight Angle
OrientationRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameAirmax

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,458 / Multiples: 486)
Quantity Unit PriceExt. Price
$3.40$4,957.20
$3.34$9,739.44
Need more?