Reference Only

10045509-107LF

High Speed / Modular Connectors 10.8MM R-ANGLE PIN.

Manufacturer:

Mfr Part:
10045509-107LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductAccessories
Termination StylePress Fit
Contact PlatingChromate
Accessory TypeGuide Pin
SeriesAirMax VS
PackagingTray
Contact MaterialZinc Alloy
Housing MaterialZinc Alloy
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameAirmax

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,464 / Multiples: 308)
Quantity Unit PriceExt. Price
$4.01$9,880.64
$3.94$10,921.68
Need more?