Reference Only
10045509-105LF
High Speed / Modular Connectors 10.8MM R-ANGLE PIN.
Datasheet
10045509-105LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Termination Style | Press Fit | |
| Contact Plating | Chromate | |
| Accessory Type | Guide Pin | |
| Packaging | Tray | |
| Contact Material | Zinc Alloy | |
| Housing Material | Zinc Alloy | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Airmax |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,464 / Multiples: 308)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.94 | $9,708.16 |
Need more?