Reference Only

10039755-10103TLF

PCI Express / PCI Connectors PCI Express GEN 1 Card Edge conn Vertical Press-Fit 164 Positions 100mm Pitch.

Manufacturer:

Mfr Part:
10039755-10103TLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductPCI Express
Number of Positions164 Position
Mounting StyleThrough Hole
Termination StylePress Fit
Contact MaterialCopper Alloy
Contact PlatingGold
Board Thickness2.36 mm
Current Rating1.1 A
Housing MaterialNylon
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 756 / Multiples: 252)
Quantity Unit PriceExt. Price
$4.22$3,190.32
$3.74$3,769.92
Need more?