Reference Only

10038393-E050LF

Obsolete
Memory Card Connectors

Manufacturer:

Mfr Part:
10038393-E050LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMemory Card Connectors
ProductHeaders
Card TypeCompactFlash
TypeI
Termination StyleSMD/SMT
Current Rating1 A
Mounting StylePCB Mount
Contact PlatingGold
PackagingTray
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Mating Cycles10 k
Mounting MethodTop / Bottom
Mounting TypeTop / Bottom
Product TypeMemory Card Connectors
Row Spacing0.63 mm
SubcategoryMemory Connectors & Sockets
Voltage Rating500 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?