Reference Only

10037912-104LF

High Speed / Modular Connectors VS AIRMAX, R/A RECP GUIDE, PRESS-FIT.

Manufacturer:

Mfr Part:
10037912-104LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductAccessories
Termination StylePress Fit
Contact PlatingChromate
Accessory TypeGuide Module
SeriesAirMax VS
PackagingTube
Contact MaterialZinc Alloy
Housing MaterialZinc Alloy
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameAirmax

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?