Reference Only

10037912-102LF

High Speed / Modular Connectors GUIDE PIN MODULE.

Manufacturer:

Mfr Part:
10037912-102LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductGuide Module Receptacles
Termination StylePress Fit
Contact PlatingChromate
SeriesAirMax VS
PackagingTray
Contact MaterialZinc Alloy
Housing MaterialZinc Alloy
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameAirmax

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.63$5,093.00
Need more?