Reference Only

10037402-11109LF

DIMM Connectors DDR2 FBDIMM connector Vertical Through Hole 240 Position 100mm (0039in) Pitch

Manufacturer:

Mfr Part:
10037402-11109LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIMM Connectors
ProductDIMM
TypeDDR2
Number of Positions240 Position
Pitch1 mm
Mounting StylePCB Mount
Termination StyleThrough Hole
Contact PlatingGold
Current Rating500 mA
SeriesDDR
Contact MaterialCopper Alloy
Height23 mm
Housing MaterialThermoplastic (TP)
Insulation Resistance1 MOhms
Key TypeCenter
Latch ColorIvory
Length2.67 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Tail Length2.67 mm
Voltage Rating100 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?