Reference Only

10036587-003LF

I/O Connectors SAS connector Receptacle Right Angle Surface Mount 29 Positions.

Manufacturer:

Mfr Part:
10036587-003LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductReceptacles
GenderFemale
Number of Positions29 Position
Contact PlatingGold
Mounting StyleSMD/SMT
Mounting AngleRight Angle
PackagingTray
ColorBlack
Contact MaterialCopper Alloy
Current Rating1.5 A
FeaturesMetal Blade
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?