Reference Only

10034814-001LF

I/O Connectors 22 Position Right Angle Surface Mount Receptacle.

Manufacturer:

Mfr Part:
10034814-001LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductSerial Connectors
GenderFemale
Number of Positions22 Position
Pitch1.27 mm
Voltage Rating500 VAC
Contact PlatingGold
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 85 C
PackagingTray
ColorBlack
Contact MaterialCopper Alloy
Current Rating1.5 A
FeaturesFork Lock/Harpoon
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,310 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.10$11,781.00
Need more?