10031569-002TRLF Amphenol FCI

10031569-002TRLF

Obsolete
I/O Connectors SATA Connector Receptacle Right Angle Surface Mount 22 Positions

Manufacturer:

Mfr Part:
10031569-002TRLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductReceptacles
GenderFemale
Number of Positions22 Position
Contact PlatingGold
Mounting StyleSMD/SMT
Mounting AngleRight Angle
PackagingReel
ColorBlack
Contact MaterialCopper Alloy
Current Rating1.5 A
FeaturesFork Lock/Harpoon
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?