Reference Only
10030573-100LF
Obsolete
Memory Card Connectors 34MD CRD KIT TOP SHD SUB ASSM CLOSE END
Datasheet
10030573-100LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Memory Card Connectors | |
| Product | Accessories | |
| Card Type | ExpressCard | |
| Packaging | Tray | |
| Contact Material | Stainless Steel | |
| Housing Material | Stainless Steel | |
| Mounting Method | Standard | |
| Mounting Type | Standard | |
| Orientation | Vertical | |
| Product Type | Memory Card Connectors | |
| Subcategory | Memory Connectors & Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?