10029364-111LF Amphenol FCI

10029364-111LF

I/O Connectors SATA Connector Receptacle Right Angle Surface Mount 22 Positions.

Manufacturer:

Mfr Part:
10029364-111LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductReceptacles
GenderFemale
Number of Positions22 Position
Contact PlatingGold
Mounting StyleSMD/SMT
Mounting AngleRight Angle
PackagingTray
ColorBlack
Contact MaterialCopper Alloy
Current Rating1.5 A
FeaturesMetal Blade
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 330 / Multiples: 330)
Quantity Unit PriceExt. Price
$4.99$1,646.70
$4.92$3,247.20
$4.73$4,682.70
Need more?