10028886-004CLF Amphenol FCI

10028886-004CLF

Standard Card Edge Connectors Edge Card Connector Right Angle Pwr, 34P.

Manufacturer:

Mfr Part:
10028886-004CLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductReceptacles
Number of Positions40 Power, 24 Signal
Pitch2.54 mm, 1.27 mm
Mounting AngleRight Angle
Contact PlatingGold
Contact ArrangementPower/Signal/Power
Current Rating7 A
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 5 C
Number of Rows2 Row
PackagingTray
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Termination StyleSolder
Voltage Rating1 kVAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 216 / Multiples: 108)
Quantity Unit PriceExt. Price
$12.08$2,609.28
Need more?