Reference Only

10027313-011LF

FFC & FPC Connectors 11P, Single Row,Vert Latching, Receptacle.

Manufacturer:

Mfr Part:
10027313-011LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
ProductHeaders
Number of Positions11 Position
Pitch2.54 mm
Mounting AngleStraight
Contact PlatingTin
Current Rating2 A
Series10027313
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
Contact MaterialCopper Alloy
GenderFemale
Housing ColorBlue
Housing MaterialPolypropylene (PP)
Insulation Resistance500 MOhms
Mounting StyleCable
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameClincher
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.15$920.00
$1.01$1,010.00
$0.95$2,375.00
$0.91$4,550.00
Need more?
Contact Us