Reference Only
10027313-007LF
FFC & FPC Connectors 7P, Single Row, Vert Latching, Receptacle.
Datasheet
10027313-007LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | FFC & FPC Connectors | |
| Product | Headers | |
| Number of Positions | 7 Position | |
| Pitch | 2.54 mm | |
| Mounting Angle | Straight | |
| Contact Plating | Tin | |
| Current Rating | 2 A | |
| Series | 10027313 | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Material | Copper Alloy | |
| Gender | Female | |
| Housing Color | Blue | |
| Housing Material | Polypropylene (PP) | |
| Insulation Resistance | 500 MOhms | |
| Mounting Style | Cable | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | Clincher | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.67 | $804.00 | |
| $0.628 | $1,570.00 | |
| $0.598 | $2,990.00 |
Need more?