Reference Only

10027011-204HWLF

Headers & Wire Housings BERG IKII SMT SNGLRW W/OFFST BND

Manufacturer:

Mfr Part:
10027011-204HWLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
Number of Positions4 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Termination StyleSolder
Mounting AngleRight Angle
Contact PlatingGold
Mating Post Length5.84 mm (0.23 in)
SeriesBergStik
TradenameBergStik
ApplicationBoard-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Contact MaterialPhosphor Bronze
Current Rating3 A
Housing ColorBlack
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?