Reference Only

10027011-115HLF

Headers & Wire Housings Header SR. Horizontal, SMT, 15P.

Manufacturer:

Mfr Part:
10027011-115HLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
Number of Positions15 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Termination StyleSolder
Mounting AngleRight Angle
Contact PlatingGold
Mating Post Length5.84 mm (0.23 in)
SeriesBergStik
TradenameBergStik
ApplicationBoard-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Contact MaterialPhosphor Bronze
Current Rating3 A
Housing ColorBlack
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$1.25$5,000.00
Need more?