Reference Only

10022753-017LF

FFC & FPC Connectors 17 POS RECEPT TIN.

Manufacturer:

Mfr Part:
10022753-017LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
ProductReceptacles
Number of Positions17 Position
Pitch2.54 mm
Mounting AngleVertical
Contact PlatingTin
Current Rating2 A
SeriesClincher
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialCopper Alloy
GenderFemale
Housing ColorBlue
Housing MaterialPolypropylene (PP)
Insulation Resistance5 GOhms
Mounting StyleCable
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameClincher
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.45$290.00
$1.39$417.00
$1.28$640.00
$1.11$1,110.00
$1.04$2,600.00
$1.00$5,000.00
Need more?
Contact Us