10022676-011LF Amphenol FCI

10022676-011LF

Obsolete
I/O Connectors SATA Connector Receptacle Vertical Press-Fit Inline 22 Positions

Manufacturer:

Mfr Part:
10022676-011LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductReceptacles
GenderFemale
Number of Positions22 Position
Contact PlatingGold
Termination StylePress Fit
Mounting AngleVertical
PackagingTray
ColorBlack
Contact MaterialCopper Alloy
FeaturesFork Lock/Harpoon
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?