Reference Only

10018783-10010MLF

PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Through Hole 36 Positions 100mm Pitch.

Manufacturer:

Mfr Part:
10018783-10010MLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductPCI Express
Number of Positions36 Position
Mounting StyleThrough Hole
Mounting AngleVertical
Termination StyleSolder
Contact MaterialCopper Alloy
Contact PlatingGold
Board Thickness2.36 mm
Current Rating1.1 A
Housing MaterialNylon
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,100 / Multiples: 2,100)
Quantity Unit PriceExt. Price
$0.738$1,549.80
$0.73$3,066.00
Need more?