Reference Only
10013923-004LF
Obsolete
I/O Connectors EYEMAX PLUG KIT 4X W/KEY SLOT THMSCRW
Datasheet
10013923-004LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Gender | Male | |
| Contact Plating | Gold | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Series | EyeMax | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Features | 4X plug kit | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic | |
| Number of Channels | 4 Channel | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | EyeMax |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?