10009629-112120LF Amphenol FCI

10009629-112120LF

Obsolete
I/O Connectors EMX 4X W/MP(2.4) LF

Manufacturer:

Mfr Part:
10009629-112120LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductReceptacles
GenderFemale
Number of Positions16 Position
Contact PlatingGold
Mounting StyleThrough Hole
Termination StyleScrew
Mounting AngleRight Angle
PackagingTray
Contact MaterialCopper Alloy
Features12X
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Number of Channels4 Channel
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?