Reference Only
10-707833-001
Power to the Board Radsert 3.6mm 70amp knurl PF.
Datasheet
10-707833-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 70 A | |
| Number of Positions | 1 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Pitch | 3.6 mm | |
| Series | RADSOK | |
| Packaging | Bulk | |
| Tradename | RADSOK | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(C) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?