Reference Only

095FPZFJZSGM500

RF Cable Assemblies FAKRA Straight Plug 58 Cable, 5.0 Meters.

Manufacturer:

Mfr Part:
095FPZFJZSGM500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesFAKRA Gen 2.0
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesFAKRA Gen 3.0
Connector B GenderJack (Female)
Connector B Body StyleStraight
Cable Length5 m (16.404 ft)
Impedance50 Ohms
Maximum Frequency3 GHz
Cable TypeRG-58
Jacket ColorBlack
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Minimum Frequency0 Hz
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.49$3,249.00
$29.85$7,462.50
Need more?
Available Regional Inventory
25 available now at ttieurope.com