Reference Only

095FJZFPZAG-012

RF Cable Assemblies FAKRA Straight Plug -58 Cable, 12 inches.

Manufacturer:

Mfr Part:
095FJZFPZAG-012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesFAKRA Gen 3.5
Connector A GenderJack (Female)
Connector A Body StyleRight Angle
Connector B SeriesFAKRA Gen 3.0
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length304.8 mm (12 in)
Impedance50 Ohms
Maximum Frequency3 GHz
Cable TypeRG-58
Jacket ColorBlack
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Minimum Frequency0 Hz
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.51$662.75
$23.36$1,168.00
$22.02$2,202.00
$20.46$5,115.00
$20.09$10,045.00
Need more?