Reference Only

095FJZFJZAHM100

RF Cable Assemblies RF Cable Assembly FA h 50 Ohms Z Key Cod.

Manufacturer:

Mfr Part:
095FJZFJZAHM100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesFAKRA
Connector A GenderJack (Female)
Connector A Body StyleRight Angle
Connector B SeriesFAKRA
Connector B GenderJack (Female)
Connector B Body StyleStraight
Cable Length999.998 mm (39.37 in)
Impedance50 Ohms
Maximum Frequency3 GHz
Cable TypeRG-174
Jacket ColorBlack
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Frequency Range3 GHz
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.56$639.00
$24.70$1,235.00
$23.88$2,388.00
$22.56$5,640.00
$21.19$10,595.00
Need more?