Reference Only
083-1H
Obsolete
RF Adapters - In Series UHF HOOD UG-106/U
Datasheet
083-1H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | UHF | |
| Side 1 Gender | Jack (Female) | |
| Impedance | Non-Constant | |
| Body Style | Flange | |
| Product Type | RF Adapters - In Series | |
| Series | UHF | |
| Subcategory | RF Adapters | |
| Part # Aliases | UG-106/U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?