Reference Only
083-168
RF Adapters - In Series UHF REDUCING ADAPTER FOR RG-59.
Datasheet
083-168 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | UHF | |
| Impedance | Non-Constant | |
| Maximum Frequency | 300 MHz | |
| Body Style | Straight | |
| Shell Plating | Nickel | |
| Body Material | Brass | |
| Packaging | Bulk | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | UHF | |
| Subcategory | RF Adapters | |
| Part # Aliases | UG-176/U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.66 | $966.00 | |
| $8.81 | $1,762.00 | |
| $8.24 | $4,120.00 | |
| $7.56 | $7,560.00 |
Need more?