Reference Only

082-99

RF Adapters - Tee N-ADAPTER T F/F/F UG-28A/U.

Manufacturer:

Mfr Part:
082-99

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Tee
Side 1 RF SeriesN
Side 1 GenderJack (Female)
Side 2 RF SeriesN
Side 2 GenderJack (Female)
Side 3 RF SeriesN
Side 3 GenderJack (Female)
Impedance50 Ohms
Maximum Frequency11 GHz
Contact PlatingGold
Shell PlatingNickel
PackagingBulk
Body MaterialBrass
Contact MaterialBeryllium Copper
Insulator MaterialPolytetrafluoroethylene (PTFE)
Product TypeRF Adapters - Tee
SeriesType N
SubcategoryRF Adapters
Part # AliasesUG-28A/U, 82-99

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?