Reference Only

082-6296

RF Adapters - In Series N PUSHON(M)-BLKHD FEED THRU(F).

Manufacturer:

Mfr Part:
082-6296

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesN
Side 1 GenderJack (Female)
Side 2 GenderPlug
Impedance50 Ohms
Maximum Frequency11 GHz
Shell PlatingBronze
Contact PlatingGold
Body MaterialBrass
PackagingBulk
Contact MaterialBeryllium Copper
Mounting StyleBulkhead
OrientationStraight
Product TypeRF Adapters - In Series
SeriesType N
SubcategoryRF Adapters
Part # Aliases82-6296

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?