Reference Only

082-508

RF Adapters - Between Series ADAPTER.

Manufacturer:

Mfr Part:
082-508

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesC
Side 1 GenderPlug (Male)
Side 2 RF SeriesN
Side 2 GenderPlug (Male)
SeriesType N
PackagingBulk
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # AliasesUG-564/U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$273.57$2,735.70
$256.47$6,411.75
Need more?