Reference Only

081-162

RF Adapters - Between Series STRT FME-TNC PLUG.

Manufacturer:

Mfr Part:
081-162

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesFME
Side 1 GenderPlug
Side 2 RF SeriesTNC
Side 2 GenderPlug
Maximum Frequency200 MHz
Impedance50 Ohms
Shell PlatingNickel
Body MaterialBrass
Contact PlatingGold
Contact MaterialBrass
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # Aliases81-162

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.61$961.00
$8.76$2,190.00
$8.20$4,100.00
$8.00$8,000.00
Need more?