Reference Only
034-1023
RF Adapters - Tee BNC Female 75 Ohms.
Datasheet
034-1023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Tee | |
| Side 1 RF Series | HD-BNC | |
| Side 1 Gender | Jack (Female) | |
| Side 2 RF Series | HD-BNC | |
| Side 2 Gender | Jack (Female) | |
| Side 3 RF Series | HD-BNC | |
| Side 3 Gender | Jack | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 3 GHz | |
| Contact Plating | Gold | |
| Shell Plating | Nickel | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Contact Material | Beryllium Copper | |
| Product Type | RF Adapters - Tee | |
| Series | BNC | |
| Subcategory | RF Adapters | |
| Part # Aliases | 34-1023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $83.09 | $2,077.25 | |
| $82.55 | $4,127.50 | |
| $81.71 | $8,171.00 |
Need more?