Reference Only

031-6200

RF Adapters - In Series .

Manufacturer:

Mfr Part:
031-6200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesTNC
Side 1 GenderJack
Side 1 PolarityNormal
Side 2 GenderJack
Side 2 PolarityNormal
Impedance75 Ohms
Maximum Frequency2 GHz
Body StyleBulkhead
Shell PlatingNickel
Contact PlatingGold
Body MaterialBrass
Contact MaterialPhosphor Bronze
Frequency Range0 Hz to 2 GHz
Mating Cycles100 Cycle
Mounting StyleCable
OrientationStraight
Product TypeRF Adapters - In Series
Side 1 RF SeriesTNC
Side 2 RF SeriesTNC
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.71$1,671.00
$16.31$4,077.50
$16.12$8,060.00
Need more?
Contact Us