Reference Only

031-6198

RF Adapters - In Series AdaptTNCJacktoTNCJak Bulkhead 50 ohm.

Manufacturer:

Mfr Part:
031-6198

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesTNC
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency11 GHz
Shell PlatingNickel
Contact PlatingGold
Body MaterialBrass
PackagingBulk
Contact MaterialPhosphor Bronze
Insulator MaterialPolytetrafluoroethylene (PTFE)
Mounting StyleBulkhead
OrientationStraight
Product TypeRF Adapters - In Series
SeriesTNC
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?