Reference Only

031-6109

RF Adapters - Between Series RP BNC BULKHEAD JACK AMC/U.FL PLUG ADPT..

Manufacturer:

Mfr Part:
031-6109

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesAMC
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesTNC
Side 2 GenderJack
Side 2 PolarityReverse
Maximum Frequency3 GHz
Impedance50 Ohms
Side 1 Body StyleBulkhead
Side 2 Body StyleBulkhead
Adapter StyleStraight
Shell PlatingNickel
Body MaterialBrass
Contact PlatingGold
Contact MaterialBrass
Mounting StyleBulkhead
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # Aliases31-6109

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.19$719.00
$6.41$1,602.50
$6.02$3,010.00
$5.32$5,320.00
Need more?