Reference Only

031-5693

Obsolete
RF Adapters - Tee BNC 50ohm Tee Over

Manufacturer:

Mfr Part:
031-5693

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Tee
Side 1 RF SeriesBNC
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesBNC
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Side 3 RF SeriesBNC
Side 3 GenderJack (Female)
Side 3 PolarityNormal
Impedance50 Ohms
Maximum Frequency4 GHz
Product TypeRF Adapters - Tee
SeriesBNC
SubcategoryRF Adapters
Part # Aliases31-5693

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?