Reference Only

031-4804

RF Adapters - In Series BH ADAPT JACK/JACK.

Manufacturer:

Mfr Part:
031-4804

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesTNC
Side 1 GenderJack (Female)
Side 2 GenderJack (Female)
Impedance50 Ohms
Maximum Frequency11 GHz
Shell PlatingNickel
Contact PlatingSilver
Body MaterialBrass
PackagingBulk
Contact MaterialBeryllium Copper
Mounting StyleBulkhead
OrientationStraight
Product TypeRF Adapters - In Series
SeriesTNC
SubcategoryRF Adapters
Part # Aliases31-4804

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.86$2,786.00
Need more?